![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
CLP-130
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CLP-130-02-F-D-P-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 521 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CLP-130-02-L-D-P-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 1,187 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CLP-130-02-F-D-K CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 20 | Tube | - | |
CLP-130-02-F-D-A-K CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 15 | Bulk | - | |
CLP-130-02-L-D-A CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 45 | Tube | - | |
CLP-130-02-F-D-A CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 0 | Tube | - | |
CLP-130-02-G-D-A CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 10 | Tube | - | |
CLP-130-02-F-D-K-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
CLP-130-02-F-D-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) Cut Tape (CT) | - | |
CLP-130-02-FM-D-P-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
CLP-130-02-F-D-A-K-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
CLP-130-02-F-D-A-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
CLP-130-02-F-D-A-P-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
CLP-130-02-F-D-BE-P-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - | |
CLP-130-02-L-D-TR CONN RCPT 60POS 0.05 GOLD SMD | CONN RCPT 60POS 0.05 GOLD SMD | 0 | Tape & Reel (TR) | - |