![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
CES-101
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CES-101-01-G-S CONN RCPT 1POS GOLD PCB | CONN RCPT 1POS GOLD PCB | 0 | Bulk | - | |
CES-101-02-T-S CONN RCPT 1POS TIN PCB | CONN RCPT 1POS TIN PCB | 366 | Bulk | - | |
CES-101-02-T-D CONN RCPT 2POS TIN PCB | CONN RCPT 2POS TIN PCB | 433 | Bulk | - | |
CES-101-01-T-S CONN RCPT 1POS TIN PCB | CONN RCPT 1POS TIN PCB | 414 | Bulk | - | |
CES-101-01-T-D CONN RCPT 2POS TIN PCB | CONN RCPT 2POS TIN PCB | 269 | Bulk | - | |
CES-101-01-S-S CONN RCPT 1POS GOLD PCB | CONN RCPT 1POS GOLD PCB | 310 | Bulk | - | |
CES-101-01-S-D CONN RCPT 2POS GOLD PCB | CONN RCPT 2POS GOLD PCB | 151 | Bulk | - | |
CES-101-02-T-S-RA CONN RCPT 1POS TIN PCB R/A | CONN RCPT 1POS TIN PCB R/A | 76 | Bulk | - | |
CES-101-01-F-S CONN RCPT 1POS GOLD PCB | CONN RCPT 1POS GOLD PCB | 0 | Bulk | - | |
CES-101-01-L-S CONN RCPT 1POS GOLD PCB | CONN RCPT 1POS GOLD PCB | 0 | Bulk | - | |
CES-101-02-L-S CONN RCPT 1POS GOLD PCB | CONN RCPT 1POS GOLD PCB | 0 | Bulk | - | |
CES-101-02-S-S-RA CONN RCPT 1POS GOLD PCB R/A | CONN RCPT 1POS GOLD PCB R/A | 0 | Bulk | - | |
CES-101-01-L-D CONN RCPT 2POS GOLD PCB | CONN RCPT 2POS GOLD PCB | 0 | Bulk | - | |
CES-101-02-G-S CONN RCPT 1POS GOLD PCB | CONN RCPT 1POS GOLD PCB | 0 | Bulk | - | |
CES-101-02-G-S-RA CONN RCPT 1POS GOLD PCB R/A | CONN RCPT 1POS GOLD PCB R/A | 0 | Bulk | - |