![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
BSE-060
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BSE-060-01-L-D-A CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 783 | Tray | - | |
BSE-060-01-L-D-A-TR CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 1,396 | Tape & Reel (TR) Cut Tape (CT) | - | |
BSE-060-01-F-D-A-TR CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 21 | Tape & Reel (TR) Cut Tape (CT) | - | |
BSE-060-01-F-D-A CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 23 | Tray | - | |
BSE-060-01-F-D-TR CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
BSE-060-01-H-D-A-TR CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
BSE-060-01-F-D CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 0 | Tray | - | |
BSE-060-01-C-D-A-TR CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
BSE-060-01-L-D-A-FL CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 0 | Tube | - | |
BSE-060-01-L-D-FL CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 0 | Tube | - | |
BSE-060-01-F-D-LC CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 0 | Tube | - | |
BSE-060-01-L-D CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 0 | Tray | - | |
BSE-060-01-F-D-EM2 CONN RCPT 120POS EDGE MNT GOLD | CONN RCPT 120POS EDGE MNT GOLD | 0 | Tube | - | |
BSE-060-01-F-D-EM2-GP CONN RCPT 120POS EDGE MNT GOLD | CONN RCPT 120POS EDGE MNT GOLD | 0 | Tube | - | |
BSE-060-01-L-D-LC CONN RCPT 120POS SMD GOLD | CONN RCPT 120POS SMD GOLD | 0 | Tray | - |