![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
RW2-1209
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RW2-1209S/B DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
RW2-1209S DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
RW2-1209S/H2/B DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
RW2-1209S/H2 DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
RW2-1209D DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 0 | Tube | - | |
RW2-1209D/B DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 0 | Tube | - | |
RW2-1209S/SMD DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
RW2-1209D/H2 DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 0 | Tube | - | |
RW2-1209D/H2/B DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 0 | Tube | - | |
RW2-1209S/H2/SMD DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
RW2-1209S/H3 DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
RW2-1209S/H3/B DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
RW2-1209D/SMD DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 0 | Tube | - | |
RW2-1209D/H3/B DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 0 | Tube | - | |
RW2-1209D/H2/SMD DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 0 | Tube | - |