![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
R12P209
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
R12P209D/P DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 1,126 | Tube | - | |
R12P209S DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 50 | Tube | - | |
R12P209D DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 14 | Tube | - | |
R12P209S/X2 DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
R12P209S/P DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
R12P209S/P/X2 DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
R12P209S/X2/R6.4 DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
R12P209S/R6.4 DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
R12P209D/R6.4 DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 0 | Tube | - | |
R12P209S/X2/R8 DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
R12P209S/P/R6.4 DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
R12P209S/R8 DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
R12P209S/P/X2/R6.4 DC DC CONVERTER 9V 2W | DC DC CONVERTER 9V 2W | 0 | Tube | - | |
R12P209D/P/R6.4 DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 0 | Tube | - | |
R12P209D/R8 DC DC CONVERTER +/-9V 2W | DC DC CONVERTER +/-9V 2W | 0 | Tube | - |