![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
ERZ-VA5
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ERZ-VA5D470 SUR ABSORBER 5MM 47V 125A ZNR TR | SUR ABSORBER 5MM 47V 125A ZNR TR | 1,745 | Cut Tape (CT) Tape & Box (TB) | - | |
ERZ-VA5D220 VARISTOR 22V 250A DISC 5MM | VARISTOR 22V 250A DISC 5MM | 751 | Cut Tape (CT) Tape & Box (TB) | - | |
ERZ-VA5D201 VARISTOR 200V 800A DISC 5MM | VARISTOR 200V 800A DISC 5MM | 0 | Tape & Reel (TR) | - | |
ERZ-VA5V560 VARISTOR 56V 250A DISC 5MM | VARISTOR 56V 250A DISC 5MM | 0 | Tape & Reel (TR) | - | |
ERZ-VA5D391 VARISTOR 390V 800A DISC 5MM | VARISTOR 390V 800A DISC 5MM | 0 | Tape & Box (TB) | - | |
ERZ-VA5V431 VARISTOR 430V 800A DISC 5MM | VARISTOR 430V 800A DISC 5MM | 0 | Tape & Box (TB) | - | |
ERZ-VA5V241 VARISTOR 240V 800A DISC 5MM | VARISTOR 240V 800A DISC 5MM | 0 | Tape & Box (TB) | - | |
ERZ-VA5D390 VARISTOR 39V 250A DISC 5MM | VARISTOR 39V 250A DISC 5MM | 0 | Tape & Box (TB) | - | |
ERZ-VA5D121 VARISTOR 120V 800A DISC 5MM | VARISTOR 120V 800A DISC 5MM | 0 | Tape & Box (TB) | - | |
ERZ-VA5V470 VARISTOR 47V 250A DISC 5MM | VARISTOR 47V 250A DISC 5MM | 0 | Tape & Box (TB) | - | |
ERZ-VA5D180 VARISTOR 18V 250A DISC 5MM | VARISTOR 18V 250A DISC 5MM | 0 | Tape & Box (TB) | - | |
ERZ-VA5V390 VARISTOR 39V 250A DISC 5MM | VARISTOR 39V 250A DISC 5MM | 0 | Tape & Box (TB) | - | |
ERZ-VA5D431 VARISTOR 430V 800A DISC 5MM | VARISTOR 430V 800A DISC 5MM | 0 | Tape & Box (TB) | - | |
ERZ-VA5D270 VARISTOR 27V 250A DISC 5MM | VARISTOR 27V 250A DISC 5MM | 0 | Tape & Box (TB) | - | |
ERZ-VA5V471 VARISTOR 470V 800A DISC 5MM | VARISTOR 470V 800A DISC 5MM | 0 | Tape & Box (TB) | - |