![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/989/MFG_RMC%20SERIES_tmb.jpg)
ERA-3ARB
Resistors | Chip Resistor - Surface Mount
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ERA-3ARB104V RES SMD 100K OHM 0.1% 1/10W 0603 | RES SMD 100K OHM 0.1% 1/10W 0603 | 51,705 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB102V RES SMD 1K OHM 0.1% 1/10W 0603 | RES SMD 1K OHM 0.1% 1/10W 0603 | 27,736 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB103V RES SMD 10K OHM 0.1% 1/10W 0603 | RES SMD 10K OHM 0.1% 1/10W 0603 | 17,398 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB202V RES SMD 2K OHM 0.1% 1/10W 0603 | RES SMD 2K OHM 0.1% 1/10W 0603 | 5,221 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB223V RES SMD 22K OHM 0.1% 1/10W 0603 | RES SMD 22K OHM 0.1% 1/10W 0603 | 41,644 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB153V RES SMD 15K OHM 0.1% 1/10W 0603 | RES SMD 15K OHM 0.1% 1/10W 0603 | 62,934 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB912V RES SMD 9.1K OHM 0.1% 1/10W 0603 | RES SMD 9.1K OHM 0.1% 1/10W 0603 | 19,784 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB753V RES SMD 75K OHM 0.1% 1/10W 0603 | RES SMD 75K OHM 0.1% 1/10W 0603 | 18,482 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB243V RES SMD 24K OHM 0.1% 1/10W 0603 | RES SMD 24K OHM 0.1% 1/10W 0603 | 17,183 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB562V RES SMD 5.6K OHM 0.1% 1/10W 0603 | RES SMD 5.6K OHM 0.1% 1/10W 0603 | 16,501 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB1691V RES SMD 1.69KOHM 0.1% 1/10W 0603 | RES SMD 1.69KOHM 0.1% 1/10W 0603 | 14,995 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB203V RES SMD 20K OHM 0.1% 1/10W 0603 | RES SMD 20K OHM 0.1% 1/10W 0603 | 13,600 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB122V RES SMD 1.2K OHM 0.1% 1/10W 0603 | RES SMD 1.2K OHM 0.1% 1/10W 0603 | 13,230 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB822V RES SMD 8.2K OHM 0.1% 1/10W 0603 | RES SMD 8.2K OHM 0.1% 1/10W 0603 | 13,230 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ERA-3ARB563V RES SMD 56K OHM 0.1% 1/10W 0603 | RES SMD 56K OHM 0.1% 1/10W 0603 | 12,346 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |