![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/312/229/EC2-Series-Non-Latching_tmb.jpg)
TK1-L
Relays | Signal Relays, Up to 2 Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TK1-L-12V RELAY GEN PURPOSE SPDT 2A 12V | RELAY GEN PURPOSE SPDT 2A 12V | 0 | Tube | - | |
TK1-L2-12V RELAY GEN PURPOSE SPDT 2A 12V | RELAY GEN PURPOSE SPDT 2A 12V | 0 | Tube | - | |
TK1-L2-24V RELAY GEN PURPOSE SPDT 2A 24V | RELAY GEN PURPOSE SPDT 2A 24V | 0 | Tube | - | |
TK1-L-24V RELAY GEN PURPOSE SPDT 2A 24V | RELAY GEN PURPOSE SPDT 2A 24V | 0 | Tube | - | |
TK1-L2-5V RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 0 | Tube | - | |
TK1-L-5V RELAY GENERAL PURPOSE SPDT 2A 5V | RELAY GENERAL PURPOSE SPDT 2A 5V | 0 | Tube | - | |
TK1-L-3V RELAY GENERAL PURPOSE SPDT 2A 3V | RELAY GENERAL PURPOSE SPDT 2A 3V | 0 | Tube | - | |
TK1-L-4.5V RELAY GEN PURPOSE SPDT 2A 4.5V | RELAY GEN PURPOSE SPDT 2A 4.5V | 0 | Tube | - | |
TK1-L2-1.5V RELAY GEN PURPOSE SPDT 2A 1.5V | RELAY GEN PURPOSE SPDT 2A 1.5V | 0 | Tube | - | |
TK1-L2-3V RELAY GENERAL PURPOSE SPDT 2A 3V | RELAY GENERAL PURPOSE SPDT 2A 3V | 0 | Tube | - | |
TK1-L2-4.5V RELAY GEN PURPOSE SPDT 2A 4.5V | RELAY GEN PURPOSE SPDT 2A 4.5V | 0 | Tube | - |