![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/132/MFG_410-334-2_tmb.jpg)
R88D-KN
Motors, Actuators, Solenoids and Drivers | Motor Driver Boards, Modules
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
R88D-KN04H-ECT SERVO DRIVER 2.6A 240V LOAD | SERVO DRIVER 2.6A 240V LOAD | 22 | Bulk | - | |
R88D-KN01H-ECT SERVO DRIVER 1.2A 240V LOAD | SERVO DRIVER 1.2A 240V LOAD | 23 | Bulk | - | |
R88D-KN08H-ECT SERVO DRIVER 4.1A 240V LOAD | SERVO DRIVER 4.1A 240V LOAD | 8 | Bulk | - | |
R88D-KN75F-ECT SERVO DRIVER 22A 480V LOAD | SERVO DRIVER 22A 480V LOAD | 2 | Bulk | - | |
R88D-KN01L-ECT SERVO DRIVER 1.7A 120V LOAD | SERVO DRIVER 1.7A 120V LOAD | 2 | Bulk | - | |
R88D-KN02H-ECT SERVO DRIVER 1.6A 240V LOAD | SERVO DRIVER 1.6A 240V LOAD | 1 | Bulk | - | |
R88D-KN02H-ML2 SERVO DRIVER 1.6A 240V LOAD | SERVO DRIVER 1.6A 240V LOAD | 1 | Bulk | - | |
R88D-KN08H-ML2 SERVO DRIVER 4.1A 240V LOAD | SERVO DRIVER 4.1A 240V LOAD | 1 | Bulk | - | |
R88D-KN01H-ML2 SERVO DRIVER 1.2A 240V LOAD | SERVO DRIVER 1.2A 240V LOAD | 1 | Bulk | - | |
R88D-KNA5L-ECT SERVO DRIVER 1.2A 120V LOAD | SERVO DRIVER 1.2A 120V LOAD | 0 | Bulk | - | |
R88D-KN02L-ECT SERVO DRIVER 2.5A 120V LOAD | SERVO DRIVER 2.5A 120V LOAD | 0 | Bulk | - | |
R88D-KNA5L-ML2 SERVO DRIVER 1.2A 120V LOAD | SERVO DRIVER 1.2A 120V LOAD | 0 | Bulk | - | |
R88D-KN01L-ML2 SERVO DRIVER 1.7A 120V LOAD | SERVO DRIVER 1.7A 120V LOAD | 0 | Bulk | - | |
R88D-KN02L-ML2 SERVO DRIVER 2.5A 120V LOAD | SERVO DRIVER 2.5A 120V LOAD | 0 | Bulk | - | |
R88D-KN04H-ML2 SERVO DRIVER 2.6A 240V LOAD | SERVO DRIVER 2.6A 240V LOAD | 0 | Bulk | - |