![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
PDTC115
Discrete Semiconductor Products | Single, Pre-Biased Bipolar Transistors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PDTC115TT,215 TRANS PREBIAS NPN 50V TO236AB | TRANS PREBIAS NPN 50V TO236AB | 6,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDTC115EU,115 TRANS PREBIAS NPN 50V SOT323 | TRANS PREBIAS NPN 50V SOT323 | 2,755 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDTC115TM,315 TRANS PREBIAS NPN 50V SOT883 | TRANS PREBIAS NPN 50V SOT883 | 9,610 | Tape & Reel (TR) Cut Tape (CT) | - | |
PDTC115TMB,315 TRANS PREBIAS NPN | TRANS PREBIAS NPN | 80,000 | Bulk | - | |
PDTC115EMB,315 TRANS PREBIAS NPN | TRANS PREBIAS NPN | 79,890 | Bulk | - | |
PDTC115ET,215 TRANS PREBIAS NPN 50V TO236AB | TRANS PREBIAS NPN 50V TO236AB | 135 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDTC115EUF TRANS PREBIAS NPN SOT323 | TRANS PREBIAS NPN SOT323 | 0 | Tape & Reel (TR) | - | |
PDTC115EMB,315 TRANS PREBIAS NPN 50V 0.02A 3DFN | TRANS PREBIAS NPN 50V 0.02A 3DFN | 0 | Tape & Reel (TR) | - | |
PDTC115TMB,315 TRANS PREBIAS NPN 50V 0.1A 3DFN | TRANS PREBIAS NPN 50V 0.1A 3DFN | 0 | Tape & Reel (TR) | - | |
PDTC115TU,115 TRANS PREBIAS NPN 50V SOT323 | TRANS PREBIAS NPN 50V SOT323 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PDTC115EM,315 TRANS PREBIAS NPN 50V SOT883 | TRANS PREBIAS NPN 50V SOT883 | 0 | Tape & Reel (TR) Cut Tape (CT) | - |