![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
NTE05
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
NTE0503MC DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 1,754 | Tube | - | |
NTE0505MC-R DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 567 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
NTE0505MC DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 155 | Tube | - | |
NTE0515MC DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 1,241 | Tube | - | |
NTE0506MC DC DC CONVERTER 6V 1W | DC DC CONVERTER 6V 1W | 389 | Tube | - | |
NTE0505MEC DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 166 | Tube | - | |
NTE0506MC-R DC DC CONVERTER 6V 1W | DC DC CONVERTER 6V 1W | 479 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
NTE0512MC DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 0 | Tube | - | |
NTE0509MC DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tube | - | |
NTE0515MC-R DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 16 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
NTE0503MC-R DC DC CONVERTER 3.3V 1W | DC DC CONVERTER 3.3V 1W | 10 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
NTE0512MC-R DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
NTE0505MEC-R DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 0 | Tape & Reel (TR) | - | |
NTE0509MC-R DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tape & Reel (TR) | - |