![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
NMV12
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
NMV1212SAC DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 3,583 | Tube | - | |
NMV1205SAC DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 1,121 | Tube | - | |
NMV1212SC DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 149 | Tube | - | |
NMV1205DAC DC DC CONVERTER 5V 1W | DC DC CONVERTER 5V 1W | 144 | Tube | - | |
NMV1215SC DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 2,356 | Tube | - | |
NMV1215DC DC DC CONVERTER +/-15V 1W | DC DC CONVERTER +/-15V 1W | 25 | Tube | - | |
NMV1205SC DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 25 | Tube | - | |
NMV1215SAC DC DC CONVERTER 15V 1W | DC DC CONVERTER 15V 1W | 0 | Tube | - | |
NMV1209SAC DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tube | - | |
NMV1209SC DC DC CONVERTER +/-9V 1W | DC DC CONVERTER +/-9V 1W | 0 | Tube | - | |
NMV1205DC DC DC CONVERTER +/-5V 1W | DC DC CONVERTER +/-5V 1W | 0 | Tube | - | |
NMV1209DAC DC DC CONVERTER 9V 1W | DC DC CONVERTER 9V 1W | 0 | Tube | - | |
NMV1209DC DC DC CONVERTER +/-9V 1W | DC DC CONVERTER +/-9V 1W | 0 | Tube | - | |
NMV1212DAC DC DC CONVERTER 12V 1W | DC DC CONVERTER 12V 1W | 0 | Tube | - | |
NMV1212DC DC DC CONVERTER +/-12V 1W | DC DC CONVERTER +/-12V 1W | 0 | Tube | - |