![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
MIC5335
Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MIC5335-GGYMT-TR IC REG LINEAR 1.8V/1.8V 6TMLF | IC REG LINEAR 1.8V/1.8V 6TMLF | 4,926 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-PJYMT-TR IC REG LINEAR 2.5V/3V 6TMLF | IC REG LINEAR 2.5V/3V 6TMLF | 0 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-NKYMT-TR IC REG LINEAR 2.6V/2.85V 6TMLF | IC REG LINEAR 2.6V/2.85V 6TMLF | 0 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-SFYMT-TR IC REG LINEAR 1.5V/3.3V 6TMLF | IC REG LINEAR 1.5V/3.3V 6TMLF | 0 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-PPYMT-TR IC REG LINEAR 3V/3V 6TMLF | IC REG LINEAR 3V/3V 6TMLF | 0 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-NNYMT-TR IC REG LINEAR 2.85V/2.85V 6TMLF | IC REG LINEAR 2.85V/2.85V 6TMLF | 0 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-SPYMT-TR IC REG LINEAR 3V/3.3V 6TMLF | IC REG LINEAR 3V/3.3V 6TMLF | 0 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-SKYMT-TR IC REG LINEAR 2.6V/3.3V 6TMLF | IC REG LINEAR 2.6V/3.3V 6TMLF | 0 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-JGYMT-TR IC REG LINEAR 1.8V/2.5V 6TMLF | IC REG LINEAR 1.8V/2.5V 6TMLF | 0 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-SGYMT-TR IC REG LINEAR 1.8V/3.3V 6TMLF | IC REG LINEAR 1.8V/3.3V 6TMLF | 0 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-SJYMT-TR IC REG LINEAR 2.5V/3.3V 6TMLF | IC REG LINEAR 2.5V/3.3V 6TMLF | 0 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-SMYMT-TR IC REG LINEAR 2.8V/3.3V 6TMLF | IC REG LINEAR 2.8V/3.3V 6TMLF | 5,218 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-OOYMT-TR IC REG LINEAR 2.9V/2.9V 6TMLF | IC REG LINEAR 2.9V/2.9V 6TMLF | 5,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-MFYMT-TR IC REG LINEAR 1.5V/2.8V 6TMLF | IC REG LINEAR 1.5V/2.8V 6TMLF | 4,798 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MIC5335-GFYMT-TR IC REG LINEAR 1.5V/1.8V 6TMLF | IC REG LINEAR 1.5V/1.8V 6TMLF | 0 | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | - |