![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
MCP6292
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MCP6292-E/MS IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 22,153 | Tube | - | |
MCP6292T-E/SN IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 5,804 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6292T-E/MS IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 19,650 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6292-E/P IC OPAMP GP 2 CIRCUIT 8DIP | IC OPAMP GP 2 CIRCUIT 8DIP | 4,019 | Tube | - | |
MCP6292T-H/MS IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 5,935 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6292-E/SN IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 1,432 | Tube | - | |
MCP6292-H/MS IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 0 | Tube | - | |
MCP6292T-E/MSVAO IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 0 | Cut Tape (CT) Digi-Reel® | - | |
MCP6292T-E/SNVAO IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
MCP6292-E/SNVAO IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tube | - | |
MCP6292-H/MSVAO IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 0 | Tube | - | |
MCP6292T-H/MSVAO IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 0 | Tape & Reel (TR) | - |