![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
MCP6142
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MCP6142T-I/SN IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 1,274 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6142T-I/MS IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 2,390 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6142T-E/MS IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 2,285 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6142-I/MS IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 500 | Tube | - | |
MCP6142-I/SN IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 400 | Tube | - | |
MCP6142-E/SN IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 279 | Tube | - | |
MCP6142-I/P IC OPAMP GP 2 CIRCUIT 8DIP | IC OPAMP GP 2 CIRCUIT 8DIP | 318 | Tube | - | |
MCP6142-E/MS IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 514 | Tube | - | |
MCP6142T-E/SN IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) | - | |
MCP6142-E/P IC OPAMP GP 2 CIRCUIT 8DIP | IC OPAMP GP 2 CIRCUIT 8DIP | 0 | Tube | - | |
MCP6142-E/MSVAO IC OPAMP GP 2 CIRCUIT 8MSOP | IC OPAMP GP 2 CIRCUIT 8MSOP | 0 | Tube | - |