![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
MCP6004
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MCP6004T-I/ST IC OPAMP GP 4 CIRCUIT 14TSSOP | IC OPAMP GP 4 CIRCUIT 14TSSOP | 126,891 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6004T-I/SL IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 23,751 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6004-I/SL IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 17,939 | Tube | - | |
MCP6004T-E/ST IC OPAMP GP 4 CIRCUIT 14TSSOP | IC OPAMP GP 4 CIRCUIT 14TSSOP | 22,584 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6004-I/ST IC OPAMP GP 4 CIRCUIT 14TSSOP | IC OPAMP GP 4 CIRCUIT 14TSSOP | 6,403 | Tube | - | |
MCP6004-E/ST IC OPAMP GP 4 CIRCUIT 14TSSOP | IC OPAMP GP 4 CIRCUIT 14TSSOP | 9,035 | Tube | - | |
MCP6004T-E/SL IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 7,715 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6004-E/SL IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 2,324 | Tube | - | |
MCP6004-E/P IC OPAMP GP 4 CIRCUIT 14DIP | IC OPAMP GP 4 CIRCUIT 14DIP | 1,386 | Tube | - | |
MCP6004-I/P IC OPAMP GP 4 CIRCUIT 14DIP | IC OPAMP GP 4 CIRCUIT 14DIP | 821 | Tube | - | |
MCP6004T-E/SLVAO IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6004T-I/SLVAO IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 0 | Cut Tape (CT) Digi-Reel® | - | |
MCP6004T-E/STVAO IC OPAMP GP 4 CIRCUIT 14TSSOP | IC OPAMP GP 4 CIRCUIT 14TSSOP | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6004T-I/SLGVAO IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 0 | Tape & Reel (TR) | - | |
MCP6004-E/SLVAO IC OPAMP GP 4 CIRCUIT 14SOIC | IC OPAMP GP 4 CIRCUIT 14SOIC | 0 | Tube | - |