![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/314/540/846;-TO220CP-3;-;-3_tmb.jpg)
MCP1502
Integrated Circuits (ICs) | Voltage Reference
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MCP1502T-33E/CHY IC VREF SERIES 3.3V SOT23-6 | IC VREF SERIES 3.3V SOT23-6 | 4,884 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP1502T-40E/CHY IC VREF SERIES 4.096V SOT23-6 | IC VREF SERIES 4.096V SOT23-6 | 4,753 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP1502T-30E/CHY IC VREF SERIES 3V SOT23-6 | IC VREF SERIES 3V SOT23-6 | 3,144 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP1502T-18E/CHY IC VREF SERIES 1.8V SOT23-6 | IC VREF SERIES 1.8V SOT23-6 | 2,914 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP1502T-25E/CHY IC VREF SERIES 2.5V SOT23-6 | IC VREF SERIES 2.5V SOT23-6 | 230 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP1502T-45E/CHY IC VREF SERIES 4.5V SOT23-6 | IC VREF SERIES 4.5V SOT23-6 | 8,106 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP1502T-50E/CHY IC VREF SERIES 5V SOT23-6 | IC VREF SERIES 5V SOT23-6 | 5,805 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP1502T-12E/CHYVAO IC VREF SERIES 1.25V SOT23-6 | IC VREF SERIES 1.25V SOT23-6 | 0 | Tape & Reel (TR) | - | |
MCP1502T-10E/CHYVAO IC VREF SERIES 1.024V SOT23-6 | IC VREF SERIES 1.024V SOT23-6 | 0 | Tape & Reel (TR) | - | |
MCP1502T-12E/CHY IC VREF SERIES 1.25V SOT23-6 | IC VREF SERIES 1.25V SOT23-6 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP1502T-20E/CHY IC VREF SERIES 2.048V SOT23-6 | IC VREF SERIES 2.048V SOT23-6 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP1502T-10E/CHY IC VREF SERIES 1.024V SOT23-6 | IC VREF SERIES 1.024V SOT23-6 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |