![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
APTGT400
Discrete Semiconductor Products | IGBT Modules
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
APTGT400A60D3G IGBT MODULE 600V 500A 1250W D3 | IGBT MODULE 600V 500A 1250W D3 | 1 | Bulk | - | |
APTGT400DA60D3G IGBT MODULE 600V 500A 1250W D3 | IGBT MODULE 600V 500A 1250W D3 | 0 | Bulk | - | |
APTGT400DA120G IGBT MODULE 1200V 560A 1785W SP6 | IGBT MODULE 1200V 560A 1785W SP6 | 0 | Bulk | - | |
APTGT400SK120G IGBT MODULE 1200V 560A 1785W SP6 | IGBT MODULE 1200V 560A 1785W SP6 | 0 | Bulk | - | |
APTGT400U120D4G IGBT MODULE 1200V 600A 2250W D4 | IGBT MODULE 1200V 600A 2250W D4 | 0 | Bulk | - | |
APTGT400U170D4G IGBT MODULE 1700V 800A 2080W D4 | IGBT MODULE 1700V 800A 2080W D4 | 0 | Bulk | - | |
APTGT400A120G IGBT MODULE 1200V 560A 1785W SP6 | IGBT MODULE 1200V 560A 1785W SP6 | 0 | Bulk | - | |
APTGT400DU120G IGBT MODULE 1200V 560A 1785W SP6 | IGBT MODULE 1200V 560A 1785W SP6 | 0 | Bulk | - | |
APTGT400TL65G IGBT MODULE 650V SP6C | IGBT MODULE 650V SP6C | 0 | Bulk | - | |
APTGT400A120D3G IGBT MODULE 1200V 580A 2100W D3 | IGBT MODULE 1200V 580A 2100W D3 | 0 | Bulk | - |