![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
2N2222
Discrete Semiconductor Products | Single Bipolar Transistors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
JAN2N2222AUB TRANS NPN 50V 0.8A UB | TRANS NPN 50V 0.8A UB | 341 | Bulk | - | |
JANTX2N2222AUB TRANS NPN 50V 0.8A UB | TRANS NPN 50V 0.8A UB | 227 | Bulk | - | |
2N2222AUB TRANS NPN 50V 0.8A 3SMD | TRANS NPN 50V 0.8A 3SMD | 6,185 | Bulk | - | |
JANS2N2222A TRANS NPN 50V 0.8A TO18 | TRANS NPN 50V 0.8A TO18 | 1,249 | Bulk | - | |
2N2222AE3 TRANS NPN 50V 0.8A TO18 | TRANS NPN 50V 0.8A TO18 | 189 | Bulk | - | |
JANTXV2N2222AUB TRANS NPN 50V 0.8A UB | TRANS NPN 50V 0.8A UB | 85 | Bulk | - | |
JAN2N2222A TRANS NPN 50V 0.8A TO218 | TRANS NPN 50V 0.8A TO218 | 0 | Bulk | - | |
2N2222A TRANS NPN 50V 0.8A TO18 | TRANS NPN 50V 0.8A TO18 | 0 | Bulk | - | |
JANTX2N2222A TRANS NPN 50V 0.8A TO218 | TRANS NPN 50V 0.8A TO218 | 0 | Bulk | - | |
JANTXV2N2222A TRANS NPN 50V 0.8A TO18 | TRANS NPN 50V 0.8A TO18 | 0 | Bulk | - | |
2N2222AE4 TRANS NPN 50V 0.8A TO18 | TRANS NPN 50V 0.8A TO18 | 0 | Bulk | - | |
JANTX2N2222AUB/TR TRANS NPN 50V 0.8A UB | TRANS NPN 50V 0.8A UB | 0 | Tape & Reel (TR) | - | |
JAN2N2222AL TRANS NPN 50V 0.8A TO18 | TRANS NPN 50V 0.8A TO18 | 0 | Bulk | - | |
2N2222AL TRANS NPN 50V 0.8A TO18 | TRANS NPN 50V 0.8A TO18 | 0 | Bulk | - | |
JANTXV2N2222AL TRANS NPN 50V 0.8A TO18 | TRANS NPN 50V 0.8A TO18 | 0 | Bulk | - |