![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
2N2219
Discrete Semiconductor Products | Single Bipolar Transistors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
2N2219A TRANS NPN 50V 0.8A TO39 | TRANS NPN 50V 0.8A TO39 | 1,882 | Bulk | - | |
JANTX2N2219A TRANS NPN 50V 0.8A TO39 | TRANS NPN 50V 0.8A TO39 | 99 | Bulk | - | |
2N2219 TRANS NPN 30V 0.8A TO39 | TRANS NPN 30V 0.8A TO39 | 0 | Bulk | - | |
2N2219AE3 TRANS NPN 50V 0.8A TO39 | TRANS NPN 50V 0.8A TO39 | 0 | Bulk | - | |
JANTXV2N2219A TRANS NPN 50V 0.8A TO205AD | TRANS NPN 50V 0.8A TO205AD | 0 | Bulk | - | |
JAN2N2219A TRANS NPN 50V 0.8A TO39 | TRANS NPN 50V 0.8A TO39 | 0 | Bulk | - | |
JAN2N2219 TRANS NPN 30V 0.8A TO39 | TRANS NPN 30V 0.8A TO39 | 0 | Bulk | - | |
JANTX2N2219 TRANS NPN 30V 0.8A TO39 | TRANS NPN 30V 0.8A TO39 | 0 | Bulk | - | |
JAN2N2219AL TRANS NPN 50V 0.8A TO5 | TRANS NPN 50V 0.8A TO5 | 0 | Bulk | - | |
2N2219AL TRANS NPN 50V 0.8A TO39 | TRANS NPN 50V 0.8A TO39 | 0 | Bulk | - | |
2N2219AE4 TRANS NPN 50V 0.8A TO39 | TRANS NPN 50V 0.8A TO39 | 0 | Bulk | - | |
JANTXV2N2219 TRANS NPN 30V 0.8A TO205AD | TRANS NPN 30V 0.8A TO205AD | 0 | Bulk | - | |
JANTXV2N2219AL TRANS NPN 50V 0.8A TO5 | TRANS NPN 50V 0.8A TO5 | 0 | Bulk | - | |
JANTX2N2219AL TRANS NPN 50V 0.8A TO39 | TRANS NPN 50V 0.8A TO39 | 0 | Bulk | - | |
JANS2N2219A TRANS NPN 50V 0.8A TO39 | TRANS NPN 50V 0.8A TO39 | 0 | Bulk | - |