![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
SKA15
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SKA15B-05 DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 416 | Tube | - | |
SKA15C-05 DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 213 | Tube | - | |
SKA15B-12 DC DC CONVERTER 12V 15W | DC DC CONVERTER 12V 15W | 118 | Tube | - | |
SKA15B-15 DC DC CONVERTER 15V 15W | DC DC CONVERTER 15V 15W | 385 | Tube | - | |
SKA15A-05 DC DC CONVERTER 5V 15W | DC DC CONVERTER 5V 15W | 30 | Tube | - | |
SKA15C-12 DC DC CONVERTER 12V 15W | DC DC CONVERTER 12V 15W | 79 | Tube | - | |
SKA15A-15 DC DC CONVERTER 15V 15W | DC DC CONVERTER 15V 15W | 27 | Tube | - | |
SKA15A-12 DC DC CONVERTER 12V 15W | DC DC CONVERTER 12V 15W | 0 | Tube | - | |
SKA15A-033 DC DC CONVERTER 3.3V 10W | DC DC CONVERTER 3.3V 10W | 0 | Tube | - | |
SKA15B-033 DC DC CONVERTER 3.3V 10W | DC DC CONVERTER 3.3V 10W | 0 | Tube | - | |
SKA15C-033 DC DC CONVERTER 3.3V 10W | DC DC CONVERTER 3.3V 10W | 0 | Tube | - | |
SKA15C-15 DC DC CONVERTER 15V 15W | DC DC CONVERTER 15V 15W | 1 | Tube | - |