![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
NSD10
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
NSD10-12S5 DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 285 | Tray | - | |
NSD10-12D12 DC DC CONVERTER +/-12V 10W | DC DC CONVERTER +/-12V 10W | 229 | Tray | - | |
NSD10-48S12 DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 272 | Tray | - | |
NSD10-48S5 DC DC CONVERTER 5V 10W | DC DC CONVERTER 5V 10W | 693 | Tray | - | |
NSD10-12S12 DC DC CONVERTER 12V 10W | DC DC CONVERTER 12V 10W | 228 | Tray | - | |
NSD10-48S9 DC DC CONVERTER 9V 10W | DC DC CONVERTER 9V 10W | 18 | Tray | - | |
NSD10-12D5 DC DC CONVERTER +/-5V 10W | DC DC CONVERTER +/-5V 10W | 7 | Tray | - | |
NSD10-48D15 DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 19 | Tray | - | |
NSD10-48D12 DC DC CONVERTER +/-12V 10W | DC DC CONVERTER +/-12V 10W | 9 | Tray | - | |
NSD10-12S9 DC DC CONVERTER 9V 10W | DC DC CONVERTER 9V 10W | 11 | Tray | - | |
NSD10-48D5 DC DC CONVERTER +/-5V 10W | DC DC CONVERTER +/-5V 10W | 0 | Tray | - | |
NSD10-12D15 DC DC CONVERTER +/-15V 10W | DC DC CONVERTER +/-15V 10W | 3 | Tray | - | |
NSD10-12S3 DC DC CONVERTER 3.3V 8.3W | DC DC CONVERTER 3.3V 8.3W | 2 | Tray | - | |
NSD10-12S15 DC DC CONVERTER 15V 10W | DC DC CONVERTER 15V 10W | 0 | Tray | - | |
NSD10-48S15 DC DC CONVERTER 15V 10W | DC DC CONVERTER 15V 10W | 0 | Tray | - |