![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/300/865/MFG_RACD04_tmb.jpg)
HLG-150H
Power Supplies - External/Internal (Off-Board) | LED Drivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
HLG-150H-54A LED DRVR CC/CV AC/DC 49-58V 2.8A | LED DRVR CC/CV AC/DC 49-58V 2.8A | 1,378 | Box | - | |
HLG-150H-36A LED DRVR CC/CV AC/DC 33-40V 4.2A | LED DRVR CC/CV AC/DC 33-40V 4.2A | 231 | Box | - | |
HLG-150H-30A LED DRVR CC/CV AC/DC 27-33V 5A | LED DRVR CC/CV AC/DC 27-33V 5A | 74 | Box | - | |
HLG-150H-48A LED DRVR CC/CV AC/DC 43-53V 3.2A | LED DRVR CC/CV AC/DC 43-53V 3.2A | 59 | Box | - | |
HLG-150H-24A LED DRVR CC/CV AC/DC 22-27V 6.3A | LED DRVR CC/CV AC/DC 22-27V 6.3A | 37 | Box | - | |
HLG-150H-48B LED DRVR CC/CV AC/DC 24-48V 3.2A | LED DRVR CC/CV AC/DC 24-48V 3.2A | 114 | Box | - | |
HLG-150H-36B LED DRVR CC/CV AC/DC 18-36V 4.2A | LED DRVR CC/CV AC/DC 18-36V 4.2A | 81 | Box | - | |
HLG-150H-30 LED DRVR CC/CV AC/DC 15-30V 5A | LED DRVR CC/CV AC/DC 15-30V 5A | 44 | Box | - | |
HLG-150H-12A LED DRVR CC/CV AC/DC 10.8-13.5V | LED DRVR CC/CV AC/DC 10.8-13.5V | 813 | Box | - | |
HLG-150H-42B LED DRVR CC/CV AC/DC 21-42V 3.6A | LED DRVR CC/CV AC/DC 21-42V 3.6A | 432 | Box | - | |
HLG-150H-54B LED DRVR CC/CV AC/DC 27-54V 2.8A | LED DRVR CC/CV AC/DC 27-54V 2.8A | 28 | Box | - | |
HLG-150H-24B LED DRVR CC/CV AC/DC 12-24V 6.3A | LED DRVR CC/CV AC/DC 12-24V 6.3A | 70 | Box | - | |
HLG-150H-12B LED DRVR CC/CV AC/DC 6-12V 12.5A | LED DRVR CC/CV AC/DC 6-12V 12.5A | 67 | Box | - | |
HLG-150H-15A LED DVR CC/CV AC/DC 13.5-17V 10A | LED DVR CC/CV AC/DC 13.5-17V 10A | 249 | Box | - | |
HLG-150H-42A LED DRVR CC/CV AC/DC 38-46V 3.6A | LED DRVR CC/CV AC/DC 38-46V 3.6A | 48 | Box | - |