![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
EPS-65
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
EPS-65S-24 AC/DC CONVERTER 24V 65W | AC/DC CONVERTER 24V 65W | 3,239 | Box | - | |
EPS-65-5 AC/DC CONVERTER 5V 55W | AC/DC CONVERTER 5V 55W | 115 | Box | - | |
EPS-65S-12 AC/DC CONVERTER 12V 65W | AC/DC CONVERTER 12V 65W | 545 | Box | - | |
EPS-65-12-C AC/DC CONVERTER 12V 65W | AC/DC CONVERTER 12V 65W | 301 | Box | - | |
EPS-65-12 AC/DC CONVERTER 12V 65W | AC/DC CONVERTER 12V 65W | 1,726 | Box | - | |
EPS-65-7.5-C AC/DC CONVERTER 7.5V 60W | AC/DC CONVERTER 7.5V 60W | 143 | Box | - | |
EPS-65-7.5 AC/DC CONVERTER 7.5V 60W | AC/DC CONVERTER 7.5V 60W | 394 | Box | - | |
EPS-65S-7.5 AC/DC CONVERTER 7.5V 60W | AC/DC CONVERTER 7.5V 60W | 174 | Tray | - | |
EPS-65-15-C AC/DC CONVERTER 15V 65W | AC/DC CONVERTER 15V 65W | 182 | Box | - | |
EPS-65-48 AC/DC CONVERTER 48V 65W | AC/DC CONVERTER 48V 65W | 117 | Box | - | |
EPS-65-24 AC/DC CONVERTER 24V 65W | AC/DC CONVERTER 24V 65W | 65 | Box | - | |
EPS-65S-5 AC/DC CONVERTER 5V 50W | AC/DC CONVERTER 5V 50W | 8 | Tray | - | |
EPS-65S-15 AC/DC CONVERTER 15V 65W | AC/DC CONVERTER 15V 65W | 92 | Box | - | |
EPS-65-36 AC/DC CONVERTER 36V 65W | AC/DC CONVERTER 36V 65W | 66 | Box | - | |
EPS-65S-3.3 AC/DC CONVERTER 3.3V 33W | AC/DC CONVERTER 3.3V 33W | 37 | Tray | - |