![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/038/TO-220 Isolated Tab_tmb.jpg)
Q8025
Discrete Semiconductor Products | TRIACs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
Q8025L6TP TRIAC ALTERNSTR 800V 25A TO220AB | TRIAC ALTERNSTR 800V 25A TO220AB | 377 | Tube | - | |
Q8025NH6RP TRIAC ALTERNISTOR 800V 25A TO263 | TRIAC ALTERNISTOR 800V 25A TO263 | 1,165 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
Q8025K6TP TRIAC ALTERNISTOR 800V 25A TO218 | TRIAC ALTERNISTOR 800V 25A TO218 | 552 | Tube | - | |
Q8025LH5TP TRIAC ALTERNSTR 800V 25A TO220AB | TRIAC ALTERNSTR 800V 25A TO220AB | 957 | Tube | - | |
Q8025RH5TP TRIAC ALTERNSTR 800V 25A TO220AB | TRIAC ALTERNSTR 800V 25A TO220AB | 0 | Tube | - | |
Q8025R5TP TRIAC 800V 25A TO220AB | TRIAC 800V 25A TO220AB | 0 | Tube | - | |
Q8025L5TP TRIAC 800V 25A TO220AB | TRIAC 800V 25A TO220AB | 0 | Tube | - | |
Q8025R6TP TRIAC ALTERNSTR 800V 25A TO220AB | TRIAC ALTERNSTR 800V 25A TO220AB | 0 | Tube | - | |
Q8025N5TP TRIAC 800V 25A TO263 | TRIAC 800V 25A TO263 | 0 | Tube | - | |
Q8025NH5TP TRIAC ALTERNISTOR 800V 25A TO263 | TRIAC ALTERNISTOR 800V 25A TO263 | 0 | Tube | - | |
Q8025NH6TP TRIAC ALTERNISTOR 800V 25A TO263 | TRIAC ALTERNISTOR 800V 25A TO263 | 0 | Tube | - | |
Q8025N5RP TRIAC 800V 25A TO263 | TRIAC 800V 25A TO263 | 0 | Tape & Reel (TR) | - | |
Q8025NH5RP TRIAC ALTERNISTOR 800V 25A TO263 | TRIAC ALTERNISTOR 800V 25A TO263 | 0 | Tape & Reel (TR) | - | |
Q8025J6TP TRIAC ALTERNISTOR 800V TO218X | TRIAC ALTERNISTOR 800V TO218X | 0 | Tube | - | |
Q8025L6 TRIAC ALTERNISTOR 800V 25A TO220 | TRIAC ALTERNISTOR 800V 25A TO220 | 0 | Bulk | - |