![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/038/TO-220 Isolated Tab_tmb.jpg)
Q4025
Discrete Semiconductor Products | TRIACs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
Q4025L6TP TRIAC ALTERNISTOR 400V 25A | TRIAC ALTERNISTOR 400V 25A | 4,236 | Tube | - | |
Q4025K6TP TRIAC ALTERNISTOR 400V 25A TO218 | TRIAC ALTERNISTOR 400V 25A TO218 | 232 | Tube | - | |
Q4025J6TP TRIAC ALTERNSTR 400V 25A TO218X | TRIAC ALTERNSTR 400V 25A TO218X | 462 | Tube | - | |
Q4025R6TP TRIAC ALTERNSTR 400V 25A TO220AB | TRIAC ALTERNSTR 400V 25A TO220AB | 1,950 | Tube | - | |
Q4025R5TP TRIAC 400V 25A TO220AB | TRIAC 400V 25A TO220AB | 0 | Tube | - | |
Q4025L658 TRIAC ALTERNISTOR 400V 25A TO220 | TRIAC ALTERNISTOR 400V 25A TO220 | 0 | Bulk | - | |
Q4025L5TP TRIAC 400V 25A ITO220AB | TRIAC 400V 25A ITO220AB | 0 | Tube | - | |
Q4025N5TP TRIAC 400V 25A TO263 | TRIAC 400V 25A TO263 | 0 | Tube | - | |
Q4025LH5TP TRIAC ALTRNSTR 400V 25A ITO220AB | TRIAC ALTRNSTR 400V 25A ITO220AB | 0 | Tube | - | |
Q4025RH5TP TRIAC ALTERNSTR 400V 25A TO220AB | TRIAC ALTERNSTR 400V 25A TO220AB | 0 | Tube | - | |
Q4025N5RP TRIAC 400V 25A TO263 | TRIAC 400V 25A TO263 | 0 | Tape & Reel (TR) | - | |
Q4025NH6TP TRIAC ALTERNISTOR 400V 25A TO263 | TRIAC ALTERNISTOR 400V 25A TO263 | 0 | Tube | - | |
Q4025NH6RP TRIAC ALTERNISTOR 400V 25A TO263 | TRIAC ALTERNISTOR 400V 25A TO263 | 0 | Tape & Reel (TR) | - | |
Q4025J681 TRIAC ALTERNSTR 400V 25A TO218X | TRIAC ALTERNSTR 400V 25A TO218X | 0 | Bulk | - | |
Q4025R6 TRIAC ALTERNISTOR 400V 25A TO220 | TRIAC ALTERNISTOR 400V 25A TO220 | 0 | Bulk | - |