![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/664/038/TO-220 Isolated Tab_tmb.jpg)
Q4008
Discrete Semiconductor Products | TRIACs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
Q4008L4TP TRIAC 400V 8A TO220 | TRIAC 400V 8A TO220 | 1,348 | Tube | - | |
Q4008LH4TP TRIAC ALTERNISTOR 400V 8A TO220 | TRIAC ALTERNISTOR 400V 8A TO220 | 1,543 | Tube | - | |
Q4008DH3TP TRIAC ALTERNISTOR 400V 8A TO252 | TRIAC ALTERNISTOR 400V 8A TO252 | 1,133 | Tube | - | |
Q4008LTTP TRIAC INT TRIGGER 400V 8A TO220 | TRIAC INT TRIGGER 400V 8A TO220 | 51 | Tube | - | |
Q4008R4TP TRIAC 400V 8A TO220AB | TRIAC 400V 8A TO220AB | 0 | Tube | - | |
Q4008VH4 TRIAC ALTERNISTOR 400V 8A TO251 | TRIAC ALTERNISTOR 400V 8A TO251 | 0 | Bulk | - | |
Q4008VH3 TRIAC ALTERNISTOR 400V 8A TO251 | TRIAC ALTERNISTOR 400V 8A TO251 | 0 | Bulk | - | |
Q4008DH4RP TRIAC ALTERNISTOR 400V 8A TO252 | TRIAC ALTERNISTOR 400V 8A TO252 | 0 | Tape & Reel (TR) | - | |
Q4008DH3RP TRIAC ALTERNISTOR 400V 8A TO252 | TRIAC ALTERNISTOR 400V 8A TO252 | 0 | Tape & Reel (TR) | - | |
Q4008F41 TRIAC 400V 8A TO202 | TRIAC 400V 8A TO202 | 0 | Bulk | - | |
Q4008F42 TRIAC 400V 8A TO202 | TRIAC 400V 8A TO202 | 0 | Bulk | - | |
Q4008RH467 TRIAC ALTERNISTOR 400V 8A TO220 | TRIAC ALTERNISTOR 400V 8A TO220 | 0 | Bulk | - | |
Q4008DH4TP TRIAC ALTERNISTOR 400V 8A TO252 | TRIAC ALTERNISTOR 400V 8A TO252 | 0 | Tube | - | |
Q4008VH4TP TRIAC ALTERNISTOR 400V 8A TO251 | TRIAC ALTERNISTOR 400V 8A TO251 | 0 | Tube | - | |
Q4008RH4TP TRIAC ALTERNISTOR 400V 8A TO220 | TRIAC ALTERNISTOR 400V 8A TO220 | 0 | Tube | - |