![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SBCP-14HY
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SBCP-14HY471B FIXED IND 470UH 800MA 540MOHM TH | FIXED IND 470UH 800MA 540MOHM TH | 1,478 | Bulk | - | |
SBCP-14HY103B FIXED IND 10MH 170MA 10.86OHM TH | FIXED IND 10MH 170MA 10.86OHM TH | 1,068 | Bulk | - | |
SBCP-14HY332B FIXED IND 3.3MH 330MA 2.42OHM TH | FIXED IND 3.3MH 330MA 2.42OHM TH | 526 | Bulk | - | |
SBCP-14HY102B FIXED IND 1MH 590MA 1.16 OHM TH | FIXED IND 1MH 590MA 1.16 OHM TH | 1,500 | Bulk | - | |
SBCP-14HY221B FIXED IND 220UH 1.05A 310MOHM TH | FIXED IND 220UH 1.05A 310MOHM TH | 349 | Bulk | - | |
SBCP-14HY101B FIXED IND 100UH 1.5A 140 MOHM TH | FIXED IND 100UH 1.5A 140 MOHM TH | 236 | Bulk | - | |
SBCP-14HY152B FIXED IND 1.5MH 470MA 1.52OHM TH | FIXED IND 1.5MH 470MA 1.52OHM TH | 114 | Bulk | - | |
SBCP-14HY331B FIXED IND 330UH 950MA 380MOHM TH | FIXED IND 330UH 950MA 380MOHM TH | 1,568 | Bulk | - | |
SBCP-14HY472B FIXED IND 4.7MH 270MA 4.97OHM TH | FIXED IND 4.7MH 270MA 4.97OHM TH | 1,645 | Bulk | - | |
SBCP-14HY2R2B FIXED IND 2.2UH 4.35A 20 MOHM TH | FIXED IND 2.2UH 4.35A 20 MOHM TH | 0 | Bulk | - | |
SBCP-14HY1R2B FIXED IND 1.2UH 5.2A 20 MOHM TH | FIXED IND 1.2UH 5.2A 20 MOHM TH | 0 | Bulk | - | |
SBCP-14HY150B FIXED IND 15UH 2.8A 50 MOHM TH | FIXED IND 15UH 2.8A 50 MOHM TH | 198 | Bulk | - | |
SBCP-14HY4R7B FIXED IND 4.7UH 3.6A 30 MOHM TH | FIXED IND 4.7UH 3.6A 30 MOHM TH | 176 | Bulk | - | |
SBCP-14HY330B FIXED IND 33UH 2.4A 70 MOHM TH | FIXED IND 33UH 2.4A 70 MOHM TH | 170 | Bulk | - | |
SBCP-14HY151B FIXED IND 150UH 1.3A 200 MOHM TH | FIXED IND 150UH 1.3A 200 MOHM TH | 138 | Bulk | - |