![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
SBC3
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SBC3-680-112 FIXED IND 68UH 1.1A 190 MOHM TH | FIXED IND 68UH 1.1A 190 MOHM TH | 2,829 | Bulk | - | |
SBC3-101-961 FIXED IND 100UH 960MA 260MOHM TH | FIXED IND 100UH 960MA 260MOHM TH | 2,666 | Bulk | - | |
SBC3-4R7-422 FIXED IND 4.7UH 4.2A 20 MOHM TH | FIXED IND 4.7UH 4.2A 20 MOHM TH | 1,642 | Bulk | - | |
SBC3-2R2-602 FIXED IND 2.2UH 6A 20 MOHM TH | FIXED IND 2.2UH 6A 20 MOHM TH | 3,599 | Bulk | - | |
SBC3-331-551 FIXED IND 330UH 550MA 720MOHM TH | FIXED IND 330UH 550MA 720MOHM TH | 1,163 | Bulk | - | |
SBC3-100-362 FIXED IND 10UH 3.6A 30 MOHM TH | FIXED IND 10UH 3.6A 30 MOHM TH | 1,496 | Bulk | - | |
SBC3-332-151 FIXED IND 3.3MH 150MA 7.66OHM TH | FIXED IND 3.3MH 150MA 7.66OHM TH | 1,961 | Bulk | - | |
SBC3-220-202 FIXED IND 22UH 2A 60 MOHM TH | FIXED IND 22UH 2A 60 MOHM TH | 164 | Bulk | - | |
SBC3-102-281 FIXED IND 1MH 280MA 2.37 OHM TH | FIXED IND 1MH 280MA 2.37 OHM TH | 3,141 | Bulk | - | |
SBC3-152-251 FIXED IND 1.5MH 250MA 3.64OHM TH | FIXED IND 1.5MH 250MA 3.64OHM TH | 1,888 | Bulk | - | |
SBC3-470-142 FIXED IND 47UH 1.4A 120 MOHM TH | FIXED IND 47UH 1.4A 120 MOHM TH | 3,498 | Bulk | - | |
SBC3-681-361 FIXED IND 680UH 360MA 1.62OHM TH | FIXED IND 680UH 360MA 1.62OHM TH | 1,800 | Bulk | - | |
SBC3-1R2-752 FIXED IND 1.2UH 7.5A 10 MOHM TH | FIXED IND 1.2UH 7.5A 10 MOHM TH | 325 | Bulk | - | |
SBC3-221-681 FIXED IND 220UH 680MA 490MOHM TH | FIXED IND 220UH 680MA 490MOHM TH | 817 | Bulk | - | |
SBC3-122-281 FIXED IND 1.2MH 280MA 2.7 OHM TH | FIXED IND 1.2MH 280MA 2.7 OHM TH | 405 | Bulk | - |