![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/236/495/VX-Series-5x12mm_tmb.jpg)
ALC70C
Capacitors | Aluminum Electrolytic Capacitors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ALC70C102FP600 CAP ALUM 1000UF 20% 600V SNAP TH | CAP ALUM 1000UF 20% 600V SNAP TH | 358 | Bulk | - | |
ALC70C752FP200 CAP ALUM 7500UF 20% 200V SNAP TH | CAP ALUM 7500UF 20% 200V SNAP TH | 931 | Bulk | - | |
ALC70C332FP350 CAP ALUM 3300UF 20% 350V SNAP TH | CAP ALUM 3300UF 20% 350V SNAP TH | 1,311 | Bulk | - | |
ALC70C132FP550 CAP ALUM 1300UF 20% 550V SNAP TH | CAP ALUM 1300UF 20% 550V SNAP TH | 649 | Bulk | - | |
ALC70C102EH450 CAP ALUM 1000UF 20% 450V SNAP TH | CAP ALUM 1000UF 20% 450V SNAP TH | 497 | Bulk | - | |
ALC70C153EL100 CAP ALUM 15000UF 20% 100V SNAP | CAP ALUM 15000UF 20% 100V SNAP | 544 | Bulk | - | |
ALC70C272FP400 CAP ALUM 2700UF 20% 400V SNAP TH | CAP ALUM 2700UF 20% 400V SNAP TH | 30 | Bulk | - | |
ALC70C682KP250 CAP ALUM 6800UF 20% 250V SNAP TH | CAP ALUM 6800UF 20% 250V SNAP TH | 0 | Bulk | - | |
ALC70C272KP450 CAP ALUM 2700UF 20% 450V SNAP TH | CAP ALUM 2700UF 20% 450V SNAP TH | 0 | Bulk | - | |
ALC70C332DC100 CAP ALUM 3300UF 20% 100V SNAP TH | CAP ALUM 3300UF 20% 100V SNAP TH | 0 | Bulk | - | |
ALC70C822DC063 CAP ALUM 8200UF 20% 63V SNAP TH | CAP ALUM 8200UF 20% 63V SNAP TH | 0 | Bulk | - | |
ALC70C163DC040 CAP ALUM 16000UF 20% 40V SNAP TH | CAP ALUM 16000UF 20% 40V SNAP TH | 0 | Bulk | - | |
ALC70C112DC200 CAP ALUM 1100UF 20% 200V SNAP TH | CAP ALUM 1100UF 20% 200V SNAP TH | 0 | Bulk | - | |
ALC70C471DC350 CAP ALUM 470UF 20% 350V SNAP TH | CAP ALUM 470UF 20% 350V SNAP TH | 0 | Bulk | - | |
ALC70C821DC250 CAP ALUM 820UF 20% 250V SNAP TH | CAP ALUM 820UF 20% 250V SNAP TH | 0 | Bulk | - |