![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
IXGH28
Discrete Semiconductor Products | Single IGBTs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
IXGH28N60B3D1 IGBT 600V 66A 190W TO247AD | IGBT 600V 66A 190W TO247AD | 94 | Tube | - | |
IXGH28N120BD1 IGBT 1200V 50A 250W TO247 | IGBT 1200V 50A 250W TO247 | 0 | Tube | - | |
IXGH28N60B IGBT 600V 40A 150W TO247AD | IGBT 600V 40A 150W TO247AD | 0 | Tube | - | |
IXGH28N60BD1 IGBT 600V 40A 150W TO247AD | IGBT 600V 40A 150W TO247AD | 0 | Tube | - | |
IXGH28N90B IGBT 900V 51A 200W TO247AD | IGBT 900V 51A 200W TO247AD | 0 | Tube | - | |
IXGH28N140B3H1 IGBT 1400V 60A 300W TO247 | IGBT 1400V 60A 300W TO247 | 0 | Tube | - |