IRLML0100TRPBF

DigiKey Part Number
IRLML0100TRPBFTR-ND - Tape & Reel (TR)
IRLML0100TRPBFCT-ND - Cut Tape (CT)
IRLML0100TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLML0100TRPBF
Description
MOSFET N-CH 100V 1.6A SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Datasheet
 Datasheet
EDA/CAD Models
IRLML0100TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
220mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Micro3™/SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.94700¥29.47
100¥2.04830¥204.83
500¥1.59910¥799.55
1,000¥1.29978¥1,299.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16191¥3,485.73
6,000¥1.10282¥6,616.92
9,000¥1.02405¥9,216.45
30,000¥1.00042¥30,012.60
75,000¥0.97491¥73,118.25
Manufacturers Standard Package