IRFB7740PBF | |
---|---|
DigiKey Part Number | IRFB7740PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7740PBF |
Description | MOSFET N-CH 75V 87A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 87A (Tc) 143W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 52A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 143W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
50 | ¥10.56440 | ¥528.22 |
100 | ¥8.37240 | ¥837.24 |
500 | ¥7.09640 | ¥3,548.20 |
1,000 | ¥5.78077 | ¥5,780.77 |
2,000 | ¥5.44191 | ¥10,883.82 |
5,000 | ¥5.18277 | ¥25,913.85 |
10,000 | ¥4.94357 | ¥49,435.70 |