87A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,245 In Stock | 1 : ¥30.87000 Cut Tape (CT) 5,000 : ¥14.40923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 87A (Tc) | 8V, 10V | 9.3mOhm @ 44A, 10V | 4.6V @ 107µA | 40.7 nC @ 10 V | ±20V | 3230 pF @ 75 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
2,975 In Stock | 1 : ¥7.64000 Cut Tape (CT) 1,500 : ¥3.25836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 87A (Tc) | 4.5V, 10V | 3.7mOhm @ 20A, 10V | 2V @ 250µA | 18 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 3.6W (Ta), 55W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
2,341 In Stock | 1 : ¥35.06000 Cut Tape (CT) 4,000 : ¥17.04924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 87A (Tc) | 8V, 10V | 9.3mOhm @ 44A, 10V | 4.6V @ 107µA | 40.7 nC @ 10 V | ±20V | 3230 pF @ 75 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
888 In Stock | 1 : ¥180.62000 Cut Tape (CT) 1,000 : ¥117.91381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 87A (Tc) | 15V, 18V | 21.6mOhm @ 32.1A, 18V | 5.1V @ 10.1mA | 71 nC @ 18 V | +23V, -10V | 2330 pF @ 800 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
13,186 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.59599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | 4.5V, 10V | 8.1mOhm @ 14A, 10V | 2V @ 250µA | 4.3 nC @ 4.5 V | ±20V | 695 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
233 In Stock | 1 : ¥114.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 87A (Tc) | 10V | 29mOhm @ 45A, 10V | 4V @ 250µA | 591 nC @ 10 V | ±30V | 11826 pF @ 100 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | SUPER-247™ (TO-274AA) | TO-274AA | |||
1,880 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.80575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | 4.5V, 10V | 5mOhm @ 30A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 2387 pF @ 15 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
1,353 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,500 : ¥4.01563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 87A (Tc) | 10V | 8.7mOhm @ 20A, 10V | 4V @ 1mA | 46 nC @ 10 V | ±20V | 3159 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
1,050 In Stock | 1 : ¥13.55000 Cut Tape (CT) 1,500 : ¥6.42888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 87A (Tc) | 4.5V, 10V | 3.7mOhm @ 20A, 10V | 2V @ 250µA | 18 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
469 In Stock | 1 : ¥20.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 87A (Tc) | 6V, 10V | 2.9mOhm @ 87A, 10V | 3.3V @ 36µA | 74 nC @ 10 V | ±20V | 5300 pF @ 30 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
12,500 In Stock | 2,500 : ¥3.22235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | 4.5V, 8V | 8.8mOhm @ 14A, 8V | 2V @ 250µA | 4.3 nC @ 4.5 V | ±10V | 695 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
11,211 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 87A (Tc) | 10V | 9.2mOhm @ 52A, 10V | 4V @ 100µA | 54 nC @ 10 V | ±20V | 2150 pF @ 25 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
10,000 In Stock | 1 : ¥14.94000 Cut Tape (CT) 5,000 : ¥6.47432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 87A (Tc) | 10V | 9.1mOhm @ 42A, 10V | 4.6V @ 250µA | 41 nC @ 10 V | ±20V | 2808 pF @ 75 V | - | 142W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.86) | 8-PowerTDFN | ||
65 In Stock | 1 : ¥13.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 87A (Tc) | 6V, 10V | 7.3mOhm @ 52A, 10V | 3.7V @ 100µA | 122 nC @ 10 V | ±20V | 4650 pF @ 25 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
854 In Stock | 1 : ¥13.14000 Cut Tape (CT) 800 : ¥7.33198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | 4.5V, 10V | 6.3mOhm @ 21A, 10V | 2.25V @ 250µA | 26 nC @ 4.5 V | ±20V | 2130 pF @ 15 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6 In Stock 9,000 Factory | 1 : ¥12.31000 Cut Tape (CT) 1,500 : ¥5.84845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 87A (Tc) | 4.5V, 10V | 3.7mOhm @ 20A, 10V | 2V @ 250µA | 18 nC @ 10 V | ±20V | 1600 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 3,000 : ¥1.89367 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | 4.5V, 10V | 5mOhm @ 30A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 2387 pF @ 15 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥2.79059 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 87A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.5V @ 250µA | 44.4 nC @ 10 V | ±20V | 3213 pF @ 20 V | - | 2.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 2,000 : ¥2.79060 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 87A (Tc) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.5V @ 250µA | 44.4 nC @ 10 V | ±20V | 3213 pF @ 20 V | - | 2.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI3333-8 (Type UX) | 8-PowerVDFN | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : ¥2.83646 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 87A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.5V @ 250µA | 37.5 nC @ 10 V | ±20V | 2130 pF @ 30 V | - | 3.1W (Ta), 89.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 2,500 : ¥4.72356 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | 4.5V, 10V | 3mOhm @ 20A, 10V | 2.5V @ 250µA | 39 nC @ 15 V | ±20V | 2486 pF @ 15 V | - | 41.67W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | 4.5V, 10V | 6.3mOhm @ 21A, 10V | 2.25V @ 250µA | 26 nC @ 4.5 V | ±20V | 2130 pF @ 15 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | 4.5V, 10V | 6.3mOhm @ 21A, 10V | 2.25V @ 250µA | 26 nC @ 4.5 V | ±20V | 2130 pF @ 15 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | 4.5V, 10V | 6.3mOhm @ 21A, 10V | 2.25V @ 250µA | 26 nC @ 4.5 V | ±20V | 2130 pF @ 15 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 87A (Tc) | 4.5V, 10V | 6.3mOhm @ 21A, 10V | 2.25V @ 250µA | 26 nC @ 4.5 V | ±20V | 2130 pF @ 15 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |