![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
DF37NB
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
DF37NB-10DS-0.4V(51) CONN RCPT 10POS SMD GOLD | CONN RCPT 10POS SMD GOLD | 19,941 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-30DS-0.4V(51) CONN RCPT 30POS SMD GOLD | CONN RCPT 30POS SMD GOLD | 43,524 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-20DS-0.4V(51) CONN RCPT 20POS SMD GOLD | CONN RCPT 20POS SMD GOLD | 14,369 | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-16DS-0.4V(51) CONN RCPT 16POS SMD GOLD | CONN RCPT 16POS SMD GOLD | 9,866 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-24DS-0.4V(51) CONN RCPT 24POS SMD GOLD | CONN RCPT 24POS SMD GOLD | 23,081 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-50DS-0.4V(53) CONN RCPT 50POS SMD GOLD | CONN RCPT 50POS SMD GOLD | 1,968 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-34DS-0.4V(51) CONN RCPT 34POS SMD GOLD | CONN RCPT 34POS SMD GOLD | 4,359 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-40DS-0.4V(51) CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 13,019 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-24DS-0.4V(53) CONN RCPT 24POS SMD GOLD | CONN RCPT 24POS SMD GOLD | 2,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-10DS-0.4V(75) CONN RCPT 10POS SMD GOLD | CONN RCPT 10POS SMD GOLD | 7,537 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-70DS-0.4V(51) CONN RCPT 70POS SMD GOLD | CONN RCPT 70POS SMD GOLD | 18,568 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-40DS-0.4V(53) CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 1,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB-20DS-0.4V(75) CONN RCPT 20POS SMD GOLD | CONN RCPT 20POS SMD GOLD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF37NB(1.5)-24DS-0.4V(51) CONN RCPT 24POS 0.4MM SMD W/FITT | CONN RCPT 24POS 0.4MM SMD W/FITT | 0 | Tape & Reel (TR) | - | |
DF37NB-16DS-0.4V(75) CONN RCPT 16POS SMD GOLD | CONN RCPT 16POS SMD GOLD | 0 | Tape & Reel (TR) | - |