![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
DF17B(4.0)
Connectors, Interconnects | Arrays, Edge Type, Mezzanine (Board to Board)
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
DF17B(4.0)-30DS-0.5V(57) CONN RCPT 30POS SMD GOLD | CONN RCPT 30POS SMD GOLD | 2,587 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF17B(4.0)-30DP-0.5V(57) CONN HDR 30POS SMD GOLD | CONN HDR 30POS SMD GOLD | 1,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF17B(4.0)-40DP-0.5V(57) CONN HDR 40POS SMD GOLD | CONN HDR 40POS SMD GOLD | 1,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF17B(4.0)-80DS-0.5V(57) CONN RCPT 80POS SMD GOLD | CONN RCPT 80POS SMD GOLD | 994 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
DF17B(4.0)-20DS-0.5V(57) CONN RCPT 20POS SMD GOLD | CONN RCPT 20POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF17B(4.0)-40DS-0.5V(57) CONN RCPT 40POS SMD GOLD | CONN RCPT 40POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF17B(4.0)-50DS-0.5V(57) CONN RCPT 50POS SMD GOLD | CONN RCPT 50POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF17B(4.0)-20DP-0.5V(57) CONN HDR 20POS SMD GOLD | CONN HDR 20POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF17B(4.0)-60DS-0.5V(57) CONN RCPT 60POS SMD GOLD | CONN RCPT 60POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF17B(4.0)-70DS-0.5V(57) CONN RCPT 70POS SMD GOLD | CONN RCPT 70POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF17B(4.0)-50DP-0.5V(57) CONN HDR 50POS SMD GOLD | CONN HDR 50POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF17B(4.0)-60DP-0.5V(57) CONN HDR 60POS SMD GOLD | CONN HDR 60POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF17B(4.0)-70DP-0.5V(57) CONN HDR 70POS SMD GOLD | CONN HDR 70POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF17B(4.0)-80DP-0.5V(57) CONN HDR 80POS SMD GOLD | CONN HDR 80POS SMD GOLD | 0 | Tape & Reel (TR) | - | |
DF17B(4.0)-80DP-0.5V(50) CONN HDR 80POS SMD GOLD | CONN HDR 80POS SMD GOLD | 0 | Tube | - |