![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M80-542
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M80-5420642 CONN HEADER SMD R/A 6POS 2MM | CONN HEADER SMD R/A 6POS 2MM | 384 | Tube | - | |
M80-5422642 CONN HEADER SMD R/A 26POS 2MM | CONN HEADER SMD R/A 26POS 2MM | 959 | Tube | - | |
M80-5422042 CONN HEADER SMD R/A 20POS 2MM | CONN HEADER SMD R/A 20POS 2MM | 126 | Tube | - | |
M80-5421442 CONN HEADER SMD R/A 14POS 2MM | CONN HEADER SMD R/A 14POS 2MM | 270 | Tube | - | |
M80-5421005 CONN HEADER SMD R/A 10POS 2MM | CONN HEADER SMD R/A 10POS 2MM | 94 | Tube | - | |
M80-5421042 CONN HEADER SMD R/A 10POS 2MM | CONN HEADER SMD R/A 10POS 2MM | 38 | Tube | - | |
M80-5420605 DATAMATE J-TEK DIL MALE HORIZONT | DATAMATE J-TEK DIL MALE HORIZONT | 32 | Tube | - | |
M80-5424242 CONN HEADER SMD R/A 42POS 2MM | CONN HEADER SMD R/A 42POS 2MM | 87 | Tube | - | |
M80-5421242 CONN HEADER SMD R/A 12POS 2MM | CONN HEADER SMD R/A 12POS 2MM | 0 | Tube | - | |
M80-5423442 CONN HEADER SMD R/A 34POS 2MM | CONN HEADER SMD R/A 34POS 2MM | 1 | Tube | - | |
M80-5420622 CONN HEADER SMD R/A 6POS 2MM | CONN HEADER SMD R/A 6POS 2MM | 0 | Tube | - | |
M80-5422005 DATAMATE J-TEK DIL MALE HORIZONT | DATAMATE J-TEK DIL MALE HORIZONT | 0 | Tube | - | |
M80-5423422 CONN HEADER SMD R/A 34POS 2MM | CONN HEADER SMD R/A 34POS 2MM | 0 | Tube | - | |
M80-5421022 CONN HEADER SMD R/A 10POS 2MM | CONN HEADER SMD R/A 10POS 2MM | 0 | Tube | - | |
M80-5420805 DATAMATE J-TEK DIL MALE HORIZONT | DATAMATE J-TEK DIL MALE HORIZONT | 0 | Tube | - |