![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M80-532
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M80-5321042 CONN HEADER SMD R/A 10POS 2MM | CONN HEADER SMD R/A 10POS 2MM | 308 | Tube | - | |
M80-5322042 CONN HEADER SMD R/A 20POS 2MM | CONN HEADER SMD R/A 20POS 2MM | 80 | Tube | - | |
M80-5321842 CONN HEADER SMD R/A 18POS 2MM | CONN HEADER SMD R/A 18POS 2MM | 57 | Tube | - | |
M80-5320642 CONN HEADER SMD R/A 6POS 2MM | CONN HEADER SMD R/A 6POS 2MM | 2 | Tube | - | |
M80-5321442 CONN HEADER SMD R/A 14POS 2MM | CONN HEADER SMD R/A 14POS 2MM | 0 | Tube | - | |
M80-5321005 DATAMATE J-TEK DIL MALE HORIZONT | DATAMATE J-TEK DIL MALE HORIZONT | 0 | Tube | - | |
M80-5322642 CONN HEADER SMD R/A 26POS 2MM | CONN HEADER SMD R/A 26POS 2MM | 0 | Tube | - | |
M80-5323442 CONN HEADER SMD R/A 34POS 2MM | CONN HEADER SMD R/A 34POS 2MM | 0 | Tube | - | |
M80-5322605 DATAMATE J-TEK DIL MALE HORIZONT | DATAMATE J-TEK DIL MALE HORIZONT | 0 | Tube | - | |
M80-5324242 CONN HEADER SMD R/A 42POS 2MM | CONN HEADER SMD R/A 42POS 2MM | 0 | Tube | - | |
M80-5321242 CONN HEADER SMD R/A 12POS 2MM | CONN HEADER SMD R/A 12POS 2MM | 0 | Tube | - | |
M80-5321422 CONN HEADER SMD R/A 14POS 2MM | CONN HEADER SMD R/A 14POS 2MM | 0 | Tube | - | |
M80-5320842 DATAMATE J-TEK DIL MALE HORIZONT | DATAMATE J-TEK DIL MALE HORIZONT | 0 | Tube | - |