![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M80-412
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M80-4121005 CONN FEMALE VERT 10POS | CONN FEMALE VERT 10POS | 104 | Tube | - | |
M80-4121042 CONN RCPT 10POS 0.079 GOLD SMD | CONN RCPT 10POS 0.079 GOLD SMD | 98 | Tube | - | |
M80-4125042 CONN RCPT 50POS 0.079 GOLD SMD | CONN RCPT 50POS 0.079 GOLD SMD | 86 | Tube | - | |
M80-4120842 CONN FEMALE VERT 8POS | CONN FEMALE VERT 8POS | 0 | Tube | - | |
M80-4120642 CONN RCPT 6POS 0.079 GOLD SMD | CONN RCPT 6POS 0.079 GOLD SMD | 0 | Tube | - | |
M80-4122042 CONN RCPT 20POS 0.079 GOLD SMD | CONN RCPT 20POS 0.079 GOLD SMD | 0 | Tube | - | |
M80-4121442 CONN RCPT 14POS 0.079 GOLD SMD | CONN RCPT 14POS 0.079 GOLD SMD | 0 | Tube | - | |
M80-4122601 CONN RCPT 26POS 0.079 GOLD SMD | CONN RCPT 26POS 0.079 GOLD SMD | 0 | Tube | - | |
M80-4122642 CONN RCPT 26POS 0.079 GOLD SMD | CONN RCPT 26POS 0.079 GOLD SMD | 0 | Tube | - | |
M80-4123442 CONN RCPT 34POS 0.079 GOLD SMD | CONN RCPT 34POS 0.079 GOLD SMD | 0 | Tube | - | |
M80-4124242 CONN RCPT 42POS 0.079 GOLD SMD | CONN RCPT 42POS 0.079 GOLD SMD | 0 | Tube | - | |
M80-4123401 CONN RCPT 34POS 0.079 GOLD SMD | CONN RCPT 34POS 0.079 GOLD SMD | 0 | Tube | - | |
M80-4125005 CONN FEMALE VERT 50POS | CONN FEMALE VERT 50POS | 0 | Tube | - |