![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M50-491
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M50-4910545 CONN HEADER SMD 10POS 1.27MM | CONN HEADER SMD 10POS 1.27MM | 2,661 | Tube | - | |
M50-4911545 CONN HEADER SMD 30POS 1.27MM | CONN HEADER SMD 30POS 1.27MM | 800 | Tube | - | |
M50-4911045R CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 1,138 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M50-4910545R CONN HEADER SMD 10POS 1.27MM | CONN HEADER SMD 10POS 1.27MM | 1,180 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M50-4912545 CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 45 | Tube | - | |
M50-4911245 CONN HEADER SMD 24POS 1.27MM | CONN HEADER SMD 24POS 1.27MM | 16 | Tube | - | |
M50-4912045 CONN HEADER SMD 40POS 1.27MM | CONN HEADER SMD 40POS 1.27MM | 0 | Tube | - | |
M50-4910645 CONN HEADER SMD 12POS 1.27MM | CONN HEADER SMD 12POS 1.27MM | 0 | Tube | - | |
M50-4910845 CONN HEADER SMD 16POS 1.27MM | CONN HEADER SMD 16POS 1.27MM | 0 | Tube | - | |
M50-4910745 CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 0 | Tube | - | |
M50-4911045 CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 0 | Tube | - |