![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M50-430
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M50-4300545 CONN RCPT 10POS 0.05 GOLD SMD | CONN RCPT 10POS 0.05 GOLD SMD | 1,778 | Tube | - | |
M50-4301045 CONN RCPT 20POS 0.05 GOLD SMD | CONN RCPT 20POS 0.05 GOLD SMD | 2,215 | Tube | - | |
M50-4300645 CONN RCPT 12POS 0.05 GOLD SMD | CONN RCPT 12POS 0.05 GOLD SMD | 412 | Tube | - | |
M50-4302545 CONN RCPT 50POS 0.05 GOLD SMD | CONN RCPT 50POS 0.05 GOLD SMD | 225 | Tube | - | |
M50-4302045 CONN RCPT 40POS 0.05 GOLD SMD | CONN RCPT 40POS 0.05 GOLD SMD | 120 | Tube | - | |
M50-4301545 CONN RCPT 30POS 0.05 GOLD SMD | CONN RCPT 30POS 0.05 GOLD SMD | 98 | Tube | - | |
M50-4300845 CONN RCPT 16POS 0.05 GOLD SMD | CONN RCPT 16POS 0.05 GOLD SMD | 0 | Tube | - | |
M50-4301245 CONN RCPT 24POS 0.05 GOLD SMD | CONN RCPT 24POS 0.05 GOLD SMD | 25 | Tube | - | |
M50-4300745 CONN RCPT 14POS 0.05 GOLD SMD | CONN RCPT 14POS 0.05 GOLD SMD | 0 | Tube | - | |
M50-4301945 CONN RCPT 38POS 0.05 GOLD SMD | CONN RCPT 38POS 0.05 GOLD SMD | 0 | Tube | - |