![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M50-361
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M50-3610542R CONN HEADER SMD 10POS 1.27MM | CONN HEADER SMD 10POS 1.27MM | 3,073 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M50-3610742 CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 302 | Bulk | - | |
M50-3610542 CONN HEADER SMD 10POS 1.27MM | CONN HEADER SMD 10POS 1.27MM | 452 | Bulk | - | |
M50-3610642R CONN HEADER SMD 12POS 1.27MM | CONN HEADER SMD 12POS 1.27MM | 5,189 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M50-3610742R CONN HEADER SMD 14POS 1.27MM | CONN HEADER SMD 14POS 1.27MM | 1,791 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M50-3610842R CONN HEADER SMD 16POS 1.27MM | CONN HEADER SMD 16POS 1.27MM | 1,513 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M50-3611042R CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 5,422 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M50-3611042 CONN HEADER SMD 20POS 1.27MM | CONN HEADER SMD 20POS 1.27MM | 351 | Bulk | - | |
M50-3612042 CONN HEADER SMD 40POS 1.27MM | CONN HEADER SMD 40POS 1.27MM | 1,410 | Bulk | - | |
M50-3612542 CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 1,037 | Bulk | - | |
M50-3612042R CONN HEADER SMD 40POS 1.27MM | CONN HEADER SMD 40POS 1.27MM | 675 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M50-3612542R CONN HEADER SMD 50POS 1.27MM | CONN HEADER SMD 50POS 1.27MM | 1,380 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M50-3610642 CONN HDR 1.27MM 12POS | CONN HDR 1.27MM 12POS | 3,005 | Bulk | - | |
M50-3610842 CONN HEADER SMD 16POS 1.27MM | CONN HEADER SMD 16POS 1.27MM | 2,955 | Bulk | - | |
M50-3611242 CONN HEADER SMD 24POS 1.27MM | CONN HEADER SMD 24POS 1.27MM | 1,174 | Bulk | - |