![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M20-890
Connectors, Interconnects | Headers, Male Pins
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M20-8900305 CONN HEADER SMD R/A 3POS 2.54MM | CONN HEADER SMD R/A 3POS 2.54MM | 8,917 | Bulk | - | |
M20-8900405 CONN HEADER SMD R/A 4POS 2.54MM | CONN HEADER SMD R/A 4POS 2.54MM | 1,954 | Bulk | - | |
M20-8900505 CONN HEADER SMD R/A 5POS 2.54MM | CONN HEADER SMD R/A 5POS 2.54MM | 1,147 | Bulk | - | |
M20-8900705 CONN HEADER SMD R/A 7POS 2.54MM | CONN HEADER SMD R/A 7POS 2.54MM | 6,868 | Bulk | - | |
M20-8900805 CONN HEADER SMD R/A 8POS 2.54MM | CONN HEADER SMD R/A 8POS 2.54MM | 1,676 | Bulk | - | |
M20-8900605 CONN HEADER SMD R/A 6POS 2.54MM | CONN HEADER SMD R/A 6POS 2.54MM | 1,924 | Bulk | - | |
M20-8901105 CONN HEADER SMD R/A 11POS 2.54MM | CONN HEADER SMD R/A 11POS 2.54MM | 176 | Bulk | - | |
M20-8900605R CONN HEADER SMD R/A 6POS 2.54MM | CONN HEADER SMD R/A 6POS 2.54MM | 290 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M20-8900905 CONN HEADER SMD R/A 9POS 2.54MM | CONN HEADER SMD R/A 9POS 2.54MM | 544 | Bulk | - | |
M20-8900405R CONN HEADER SMD R/A 4POS 2.54MM | CONN HEADER SMD R/A 4POS 2.54MM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M20-8900905R CONN HEADER SMD R/A 9POS 2.54MM | CONN HEADER SMD R/A 9POS 2.54MM | 0 | Tape & Reel (TR) | - | |
M20-8901005 CONN HEADER SMD R/A 10POS 2.54MM | CONN HEADER SMD R/A 10POS 2.54MM | 0 | Bulk | - | |
M20-8901205 CONN HEADER SMD R/A 12POS 2.54MM | CONN HEADER SMD R/A 12POS 2.54MM | 0 | Bulk | - | |
M20-8901305 CONN HEADER SMD R/A 13POS 2.54MM | CONN HEADER SMD R/A 13POS 2.54MM | 0 | Bulk | - | |
M20-8901405 CONN HEADER SMD R/A 14POS 2.54MM | CONN HEADER SMD R/A 14POS 2.54MM | 0 | Bulk | - |