![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M20-789
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M20-7890346 CONN RCPT 3POS 0.1 TIN PCB R/A | CONN RCPT 3POS 0.1 TIN PCB R/A | 283 | Tube | - | |
M20-7890446 CONN RCPT 4POS 0.1 TIN PCB R/A | CONN RCPT 4POS 0.1 TIN PCB R/A | 521 | Tube | - | |
M20-7890646 CONN RCPT 6POS 0.1 TIN PCB R/A | CONN RCPT 6POS 0.1 TIN PCB R/A | 433 | Tube | - | |
M20-7890846 CONN RCPT 8POS 0.1 TIN PCB R/A | CONN RCPT 8POS 0.1 TIN PCB R/A | 323 | Tube | - | |
M20-7890342 CONN RCPT 3POS 0.1 GOLD PCB R/A | CONN RCPT 3POS 0.1 GOLD PCB R/A | 2,616 | Tube | - | |
M20-7890542 CONN RCPT 5POS 0.1 GOLD PCB R/A | CONN RCPT 5POS 0.1 GOLD PCB R/A | 365 | Tube | - | |
M20-7892046 CONN RCPT 20POS 0.1 TIN PCB R/A | CONN RCPT 20POS 0.1 TIN PCB R/A | 1,946 | Tube | - | |
M20-7893646 CONN RCPT 36POS 0.1 TIN PCB R/A | CONN RCPT 36POS 0.1 TIN PCB R/A | 2,611 | Tube | - | |
M20-7890246 CONN RCPT 2POS 0.1 TIN PCB R/A | CONN RCPT 2POS 0.1 TIN PCB R/A | 955 | Tube | - | |
M20-7890546 CONN RCPT 5POS 0.1 TIN PCB R/A | CONN RCPT 5POS 0.1 TIN PCB R/A | 0 | Tube | - | |
M20-7890842 CONN RCPT 8POS 0.1 GOLD PCB R/A | CONN RCPT 8POS 0.1 GOLD PCB R/A | 8 | Tube | - | |
M20-7891046 CONN RCPT 10POS 0.1 TIN PCB R/A | CONN RCPT 10POS 0.1 TIN PCB R/A | 2 | Tube | - | |
M20-7890442 CONN RCPT 4POS 0.1 GOLD PCB R/A | CONN RCPT 4POS 0.1 GOLD PCB R/A | 0 | Tube | - | |
M20-7890642 CONN RCPT 6POS 0.1 GOLD PCB R/A | CONN RCPT 6POS 0.1 GOLD PCB R/A | 0 | Tube | - | |
M20-7891442 CONN RCPT 14POS 0.1 GOLD PCB R/A | CONN RCPT 14POS 0.1 GOLD PCB R/A | 0 | Tube | - |