![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
M20-781
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
M20-7810345 CONN RCPT 6POS 0.1 GOLD SMD | CONN RCPT 6POS 0.1 GOLD SMD | 1,921 | Tube | - | |
M20-7812045 CONN RCPT 40POS 0.1 GOLD SMD | CONN RCPT 40POS 0.1 GOLD SMD | 924 | Tube | - | |
M20-7810245 CONN RCPT 4POS 0.1 GOLD SMD | CONN RCPT 4POS 0.1 GOLD SMD | 3,288 | Tube | - | |
M20-7810345R CONN RCPT 6POS 0.1 GOLD SMD | CONN RCPT 6POS 0.1 GOLD SMD | 1,747 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M20-7810445 CONN RCPT 8POS 0.1 GOLD SMD | CONN RCPT 8POS 0.1 GOLD SMD | 1,891 | Tube | - | |
M20-7810445R CONN RCPT 8POS 0.1 GOLD SMD | CONN RCPT 8POS 0.1 GOLD SMD | 3,116 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M20-7810545 CONN RCPT 10POS 0.1 GOLD SMD | CONN RCPT 10POS 0.1 GOLD SMD | 641 | Tube | - | |
M20-7810545R CONN RCPT 10POS 0.1 GOLD SMD | CONN RCPT 10POS 0.1 GOLD SMD | 1,039 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M20-7810645 CONN RCPT 12POS 0.1 GOLD SMD | CONN RCPT 12POS 0.1 GOLD SMD | 809 | Tube | - | |
M20-7810645R CONN RCPT 12POS 0.1 GOLD SMD | CONN RCPT 12POS 0.1 GOLD SMD | 3,085 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M20-7810845 CONN RCPT 16POS 0.1 GOLD SMD | CONN RCPT 16POS 0.1 GOLD SMD | 797 | Tube | - | |
M20-7811045 CONN RCPT 20POS 0.1 GOLD SMD | CONN RCPT 20POS 0.1 GOLD SMD | 943 | Tube | - | |
M20-7811545 CONN RCPT 30POS 0.1 GOLD SMD | CONN RCPT 30POS 0.1 GOLD SMD | 142 | Tube | - | |
M20-7812045R CONN RCPT 40POS 0.1 GOLD SMD | CONN RCPT 40POS 0.1 GOLD SMD | 1,339 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
M20-7810245R CONN RCPT 4POS 0.1 GOLD SMD | CONN RCPT 4POS 0.1 GOLD SMD | 2,394 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |