![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
PKB411
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PKB4113CPI DC DC CONVERTER 12V 144W | DC DC CONVERTER 12V 144W | 396 | Tray | - | |
PKB4111CPI DC DC CONVERTER 5V 140W | DC DC CONVERTER 5V 140W | 121 | Tray | - | |
PKB4113CPIHS DC DC CONVERTER 12V 144W | DC DC CONVERTER 12V 144W | 93 | Tray | - | |
PKB4111DPI DC DC CONVERTER 5V 150W | DC DC CONVERTER 5V 150W | 58 | Tray | - | |
PKB4110DPI DC DC CONVERTER 3.3V 132W | DC DC CONVERTER 3.3V 132W | 8 | Tray | - | |
PKB4111API DC DC CONVERTER 5V 125W | DC DC CONVERTER 5V 125W | 0 | Tray | - | |
PKB4118GCPI DC DC CONVERTER 1.8V 108W | DC DC CONVERTER 1.8V 108W | 0 | Tray | - | |
PKB4110CPI DC DC CONVERTER 3.3V 132W | DC DC CONVERTER 3.3V 132W | 0 | Tray | - | |
PKB4111DPIHS DC DC CONVERTER 3.3V 132W | DC DC CONVERTER 3.3V 132W | 0 | Tray | - | |
PKB4110CPIHS DC DC CONVERTER 5V 150W | DC DC CONVERTER 5V 150W | 0 | Tray | - |