WLT40
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LFWLT40-3002 AC/DC CNVT 5.2V 14.6V -14.8V 61W | AC/DC CNVT 5.2V 14.6V -14.8V 61W | 32 | Bulk | - | |
LFWLT40-3000 AC/DC CNVT 5.2V 12.5V -12.8V 63W | AC/DC CNVT 5.2V 12.5V -12.8V 63W | 132 | Bulk | - | |
LFWLT40-1000 AC/DC CONVERTER 5.1V 41W | AC/DC CONVERTER 5.1V 41W | 89 | Bulk | - | |
LFWLT40-1001 AC/DC CONVERTER 12V 42W | AC/DC CONVERTER 12V 42W | 0 | Bulk | - | |
LFWLT40-1003 AC/DC CONVERTER 24V 41W | AC/DC CONVERTER 24V 41W | 0 | Bulk | - | |
LFWLT40-1002 AC/DC CONVERTER 15V 41W | AC/DC CONVERTER 15V 41W | 0 | Bulk | - | |
LFWLT40-1004 AC/DC CONVERTER 48V 40W | AC/DC CONVERTER 48V 40W | 0 | Bulk | - | |
LFWLT40-3003 AC/DC CNVRT 3.3V 5.2V -12.8V 42W | AC/DC CNVRT 3.3V 5.2V -12.8V 42W | 0 | Bulk | - | |
LFWLT40-3001 AC/DC CNVT 5.2V 23.8V -12.8V 61W | AC/DC CNVT 5.2V 23.8V -12.8V 61W | 0 | Bulk | - |