![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
SD02S
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
SD02S2405A DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 942 | Tube | - | |
SD02S1205A DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 39 | Tube | - | |
SD02S0503A DC DC CONVERTER 3.3V 2W | DC DC CONVERTER 3.3V 2W | 0 | Tube | - | |
SD02S0505A DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 0 | Tube | - | |
SD02S0512A DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 0 | Tube | - | |
SD02S0515A DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 0 | Tube | - | |
SD02S1203A DC DC CONVERTER 3.3V 2W | DC DC CONVERTER 3.3V 2W | 0 | Tube | - | |
SD02S1212A DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 0 | Tube | - | |
SD02S1215A DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 0 | Tube | - | |
SD02S2403A DC DC CONVERTER 3.3V 2W | DC DC CONVERTER 3.3V 2W | 0 | Tube | - | |
SD02S2412A DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 0 | Tube | - | |
SD02S2415A DC DC CONVERTER 15V 2W | DC DC CONVERTER 15V 2W | 0 | Tube | - | |
SD02S4803A DC DC CONVERTER 3.3V 2W | DC DC CONVERTER 3.3V 2W | 0 | Tube | - | |
SD02S4805A DC DC CONVERTER 5V 2W | DC DC CONVERTER 5V 2W | 0 | Tube | - | |
SD02S4812A DC DC CONVERTER 12V 2W | DC DC CONVERTER 12V 2W | 0 | Tube | - |