![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
VOF-180
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VOF-180-24 AC/DC CONVERTER 24V 120W | AC/DC CONVERTER 24V 120W | 3 | Box | - | |
VOF-180-48 AC/DC CONVERTER 48V 120W | AC/DC CONVERTER 48V 120W | 33 | Box | - | |
VOF-180-48-1 AC/DC CONVERTER 48V 120W | AC/DC CONVERTER 48V 120W | 0 | Box | - | |
VOF-180-30-1 AC/DC CONVERTER 30V 120W | AC/DC CONVERTER 30V 120W | 0 | Box | - | |
VOF-180-12 AC/DC CONVERTER 12V 120W | AC/DC CONVERTER 12V 120W | 0 | Box | - | |
VOF-180-15 AC/DC CONVERTER 15V 120W | AC/DC CONVERTER 15V 120W | 0 | Box | - | |
VOF-180-12-1 AC/DC CONVERTER 12V 120W | AC/DC CONVERTER 12V 120W | 0 | Box | - | |
VOF-180-15-1 AC/DC CONVERTER 15V 120W | AC/DC CONVERTER 15V 120W | 0 | Box | - | |
VOF-180-24-1 AC/DC CONVERTER 24V 120W | AC/DC CONVERTER 24V 120W | 0 | Box | - | |
VOF-180-30 AC/DC CONVERTER 30V 120W | AC/DC CONVERTER 30V 120W | 0 | Box | - | |
VOF-180-58 AC/DC CONVERTER 58V 120W | AC/DC CONVERTER 58V 120W | 0 | Box | - | |
VOF-180-58-1 AC/DC CONVERTER 58V 120W | AC/DC CONVERTER 58V 120W | 0 | Box | - |