![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
VGS-350
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
VGS-350B-24 AC/DC CONVERTER 24V 350W | AC/DC CONVERTER 24V 350W | 19 | Box | - | |
VGS-350B-48 AC/DC CONVERTER 48V 350W | AC/DC CONVERTER 48V 350W | 11 | Box | - | |
VGS-350C-24 AC/DC CONVERTER 24V 350W | AC/DC CONVERTER 24V 350W | 23 | Box | - | |
VGS-350C-15 AC/DC CONVERTER 15V 348W | AC/DC CONVERTER 15V 348W | 35 | Box | - | |
VGS-350C-36 AC/DC CONVERTER 36V 349W | AC/DC CONVERTER 36V 349W | 17 | Box | - | |
VGS-350C-48 AC/DC CONVERTER 48V 350W | AC/DC CONVERTER 48V 350W | 16 | Box | - | |
VGS-350C-12 AC/DC CONVERTER 12V 348W | AC/DC CONVERTER 12V 348W | 10 | Box | - | |
VGS-350C-5 AC/DC CONVERTER 5V 300W | AC/DC CONVERTER 5V 300W | 19 | Box | - | |
VGS-350B-12 AC/DC CONVERTER 12V 348W | AC/DC CONVERTER 12V 348W | 1 | Box | - | |
VGS-350C-15-A AC/DC CONVERTER 15V 348W | AC/DC CONVERTER 15V 348W | 0 | Box | - | |
VGS-350C-48-A AC/DC CONVERTER 48V 350W | AC/DC CONVERTER 48V 350W | 0 | Box | - | |
VGS-350C-36-A AC/DC CONVERTER 36V 349W | AC/DC CONVERTER 36V 349W | 0 | Box | - | |
VGS-350C-24-A AC/DC CONVERTER 24V 350W | AC/DC CONVERTER 24V 350W | 0 | Box | - | |
VGS-350C-36-B AC/DC CONVERTER 36V 349W | AC/DC CONVERTER 36V 349W | 0 | Box | - | |
VGS-350C-48-B AC/DC CONVERTER 48V 350W | AC/DC CONVERTER 48V 350W | 0 | Box | - |